
PA0512.700NLT | |
|---|---|
DigiKey Part Number | 553-PA0512.700NLTTR-ND - Tape & Reel (TR) 553-PA0512.700NLTCT-ND - Cut Tape (CT) 553-PA0512.700NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0512.700NLT |
Description | FIXED IND 72NH 31A 0.32 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 72 nH Shielded Inductor 31 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 58A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.32mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.195" (4.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,04500 € | 10,45 € |
| 100 | 0,85910 € | 85,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,70674 € | 706,74 € |
| 2 000 | 0,66652 € | 1 333,04 € |
| 3 000 | 0,64408 € | 1 932,24 € |
| 5 000 | 0,61692 € | 3 084,60 € |
| 7 000 | 0,59968 € | 4 197,76 € |
| 10 000 | 0,59594 € | 5 959,40 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |


