
PA1032NLT | |
|---|---|
DigiKey Part Number | PA1032NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA1032NLT |
Description | XFMR FLYBACK DC/DC CONV SMD |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 30 ~ 57V | |
Voltage - Auxiliary | 10V @ 15mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.450" L x 0.366" W (11.43mm x 9.30mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Footprint | 0.450" L x 0.500" W (11.43mm x 12.70mm) |

