
PA4334.392NLT | |
|---|---|
DigiKey Part Number | 553-3510-2-ND - Tape & Reel (TR) 553-3510-1-ND - Cut Tape (CT) 553-3510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4334.392NLT |
Description | FIXED IND 3.9UH 1.24A 189 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Drum Core, Wirewound Inductor 1.24 A 189mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4334.392NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 189mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 53MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19600 € | 1,96 € |
| 100 | 0,16150 € | 16,15 € |
| 1 000 | 0,13283 € | 132,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12524 € | 250,48 € |
| 4 000 | 0,11809 € | 472,36 € |
| 6 000 | 0,11410 € | 684,60 € |
| 10 000 | 0,10927 € | 1 092,70 € |
| 14 000 | 0,10621 € | 1 486,94 € |
| 20 000 | 0,10306 € | 2 061,20 € |
| 50 000 | 0,09714 € | 4 857,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |


