4.7 µH Shielded Inductor 2.8 A 100mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP0415-4R7K

DigiKey Part Number
118-SRP0415-4R7KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP0415-4R7K
Description
FIXED IND 4.7UH 2.8A 100 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 2.8 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP0415-4R7K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
4.1A
Shielding
Shielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
39 @ 7.96MHz
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.161" W (4.40mm x 4.10mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.