
PG0123NL | |
|---|---|
DigiKey Part Number | 553-1666-ND |
Manufacturer | |
Manufacturer Product Number | PG0123NL |
Description | FIXED IND 490NH 48A 0.85 MOHM TH |
Customer Reference | |
Detailed Description | 490 nH Unshielded Toroidal Inductor 48 A 0.85mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.807" Dia x 0.413" W (20.50mm x 10.50mm) | |
Height - Seated (Max) | - |

