
TC2G00P | |
|---|---|
DigiKey Part Number | 553-TC2G00PTR-ND - Tape & Reel (TR) 553-TC2G00PCT-ND - Cut Tape (CT) 553-TC2G00PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC2G00P |
Description | LAN XFMR CHIP 1:1 2.5G POE 60W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T, Power Over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T, Power Over Ethernet (PoE) | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.126" W (4.70mm x 3.20mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,37160 € | 9,29 € |
| 50 | 0,35040 € | 17,52 € |
| 100 | 0,33040 € | 33,04 € |
| 250 | 0,30564 € | 76,41 € |
| 500 | 0,28816 € | 144,08 € |
| 1 000 | 0,27171 € | 271,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,25621 € | 512,42 € |
| 4 000 | 0,24161 € | 966,44 € |
| 6 000 | 0,23347 € | 1 400,82 € |
| 10 000 | 0,22361 € | 2 236,10 € |
| 14 000 | 0,21735 € | 3 042,90 € |
| 20 000 | 0,21515 € | 4 303,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

