SDRAM - DDR2 Memory IC 1Gbit Parallel 333 MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HYB18T1G800BF-3S

DigiKey Part Number
675-1017-1-ND - Cut Tape (CT)
Manufacturer
Qimonda
Manufacturer Product Number
HYB18T1G800BF-3S
Description
IC DRAM 1GBIT PARALLEL 68TFBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit Parallel 333 MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Clock Frequency
333 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
155,79000 €55,79 €
1051,52800 €515,28 €
2549,85440 €1 246,36 €
5048,60540 €2 430,27 €
Unit Price without VAT:55,79000 €
Unit Price with VAT:67,50590 €