Image for CMD169 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD169

DigiKey Part Number
2312-CMD169TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMD169
Description
5 - 7 GHZ DRIVER AMPLIFIER
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 5GHz ~ 7GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Frequency
5GHz ~ 7GHz
P1dB
28.4dBm
Gain
21dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
5V ~ 8V
Current - Supply
375mA
Test Frequency
5GHz ~ 7GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.