
PAC5556QX | |
|---|---|
DigiKey Part Number | 2312-PAC5556QX-ND |
Manufacturer | |
Manufacturer Product Number | PAC5556QX |
Description | MOTOR CONTROLLER AND DRIVER IN A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F - Motor Control Microcontroller IC FLASH (128kB) 52-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Motor Control | |
Core Processor | ARM® Cortex®-M4F | |
Program Memory Type | FLASH (128kB) | |
Controller Series | PAC™ | |
RAM Size | 32K x 8 | |
Interface | CAN, I2C, SPI, UART/USART | |
Number of I/O | 26 | |
Voltage - Supply | 1.2V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFQFN Exposed Pad | |
Supplier Device Package | QFN1010-52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 3,94157 € | 9 459,77 € |
| Unit Price without VAT: | 3,94157 € |
|---|---|
| Unit Price with VAT: | 4,76930 € |

