
QPF4609TR13 | |
|---|---|
DigiKey Part Number | 2312-QPF4609TR13TR-ND - Tape & Reel (TR) 2312-QPF4609TR13CT-ND - Cut Tape (CT) 2312-QPF4609TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4609TR13 |
Description | 6 GHZ WI-FI 7 HIGH POWER NONLINE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5.925GHz ~ 7.125GHz General Purpose 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Frequency 5.925GHz ~ 7.125GHz |
Manufacturer Qorvo | Features SPDT |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-TFQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-QFN (3x3) |
RF Type General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,99300 € | 19,93 € |
| 25 | 1,88280 € | 47,07 € |
| 100 | 1,73090 € | 173,09 € |
| 250 | 1,63972 € | 409,93 € |
| 500 | 1,57530 € | 787,65 € |
| 1 000 | 1,51458 € | 1 514,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,22386 € | 6 119,30 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,79510 € |


