
QPQ5200TR13 | |
|---|---|
DigiKey Part Number | 2312-QPQ5200TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPQ5200TR13 |
Description | 2GHZ WI-FI CH1-11 EDGEBOOST FILT |
Customer Reference | |
Detailed Description | 2.5GHz Frequency Band Pass RF Filter (Radio Frequency) 69MHz Bandwidth 1dB 5-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.5GHz | |
Bandwidth | 69MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) | |
Height (Max) | 0.022" (0.55mm) |

