
QT161S-48.000MAAV-T | |
|---|---|
DigiKey Part Number | 4981-QT161S-48.000MAAV-TTR-ND - Tape & Reel (TR) 4981-QT161S-48.000MAAV-TCT-ND - Cut Tape (CT) 4981-QT161S-48.000MAAV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT161S-48.000MAAV-T |
Description | 1.6X1.2 SEAM SEAL MHZ XTAL -4PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,39800 € | 9,95 € |
| 50 | 0,38140 € | 19,07 € |
| 100 | 0,36560 € | 36,56 € |
| 250 | 0,34576 € | 86,44 € |
| 500 | 0,33146 € | 165,73 € |
| 1 000 | 0,31773 € | 317,73 € |
| 2 500 | 0,30048 € | 751,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,28806 € | 1 440,30 € |
| 10 000 | 0,27616 € | 2 761,60 € |
| 15 000 | 0,26943 € | 4 041,45 € |
| 25 000 | 0,26119 € | 6 529,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

