
QT49S-3.6864MAHJ-T | |
|---|---|
DigiKey Part Number | 4981-QT49S-3.6864MAHJ-TTR-ND - Tape & Reel (TR) 4981-QT49S-3.6864MAHJ-TCT-ND - Cut Tape (CT) 4981-QT49S-3.6864MAHJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT49S-3.6864MAHJ-T |
Description | HC49 SMD MHZ QUARTZ XTAL / METAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,27840 € | 6,96 € |
| 50 | 0,26720 € | 13,36 € |
| 100 | 0,25610 € | 25,61 € |
| 250 | 0,24216 € | 60,54 € |
| 500 | 0,23214 € | 116,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,22253 € | 222,53 € |
| 2 000 | 0,21333 € | 426,66 € |
| 3 000 | 0,20812 € | 624,36 € |
| 5 000 | 0,20175 € | 1 008,75 € |
| 7 000 | 0,19765 € | 1 383,55 € |
| 10 000 | 0,19340 € | 1 934,00 € |
| 12 000 | 0,19127 € | 2 295,24 € |
| 24 000 | 0,18337 € | 4 400,88 € |
| 25 000 | 0,18291 € | 4 572,75 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

