
QTM532-100.000MBE-T | |
|---|---|
DigiKey Part Number | 4981-QTM532-100.000MBE-TTR-ND - Tape & Reel (TR) 4981-QTM532-100.000MBE-TCT-ND - Cut Tape (CT) 4981-QTM532-100.000MBE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM532-100.000MBE-T |
Description | 5.0X3.2 CMOS QUARTZ OSCILLATOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,61500 € | 16,15 € |
| 25 | 1,52720 € | 38,18 € |
| 50 | 1,46420 € | 73,21 € |
| 100 | 1,40360 € | 140,36 € |
| 250 | 1,32740 € | 331,85 € |
| 500 | 1,27252 € | 636,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,21997 € | 1 219,97 € |
| 2 000 | 1,16964 € | 2 339,28 € |
| 3 000 | 1,14118 € | 3 423,54 € |
| 5 000 | 1,10634 € | 5 531,70 € |
| 7 000 | 1,08398 € | 7 587,86 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,25060 € |

