
QTM750-4.000MBE-T | |
|---|---|
DigiKey Part Number | 4981-QTM750-4.000MBE-TTR-ND - Tape & Reel (TR) 4981-QTM750-4.000MBE-TCT-ND - Cut Tape (CT) 4981-QTM750-4.000MBE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM750-4.000MBE-T |
Description | 7.0X5.0MM 50PPM @ -40C -45C 3.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.056" (1.42mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,99400 € | 9,94 € |
| 25 | 0,93960 € | 23,49 € |
| 50 | 0,90080 € | 45,04 € |
| 100 | 0,86360 € | 86,36 € |
| 250 | 0,81676 € | 204,19 € |
| 500 | 0,78296 € | 391,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,75060 € | 750,60 € |
| 2 000 | 0,71960 € | 1 439,20 € |
| 3 000 | 0,70206 € | 2 106,18 € |
| 5 000 | 0,68060 € | 3 403,00 € |
| 7 000 | 0,66683 € | 4 667,81 € |
| 10 000 | 0,65254 € | 6 525,40 € |
| 12 000 | 0,64536 € | 7 744,32 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,37940 € |

