
QTT252-38.400MDN-T | |
|---|---|
DigiKey Part Number | 4981-QTT252-38.400MDN-TTR-ND - Tape & Reel (TR) 4981-QTT252-38.400MDN-TCT-ND - Cut Tape (CT) 4981-QTT252-38.400MDN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTT252-38.400MDN-T |
Description | 2.5X2.0 QUARTZ CLIPPED SINE TCXO |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,23200 € | 12,32 € |
| 25 | 1,16440 € | 29,11 € |
| 50 | 1,11620 € | 55,81 € |
| 100 | 1,07010 € | 107,01 € |
| 250 | 1,01192 € | 252,98 € |
| 500 | 0,97008 € | 485,04 € |
| 1 000 | 0,93000 € | 930,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86989 € | 2 609,67 € |
| 6 000 | 0,83403 € | 5 004,18 € |
| 9 000 | 0,81375 € | 7 323,75 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,71820 € |

