
B39162B7504L210 | |
|---|---|
DigiKey Part Number | 1752-B39162B7504L210TR-ND - Tape & Reel (TR) 1752-B39162B7504L210CT-ND - Cut Tape (CT) 1752-B39162B7504L210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39162B7504L210 |
Description | FILTER SAW 1.58247GHZ 4-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.58247GHz Frequency Cellular, GPS RF SAW Filter (Surface Acoustic Wave) 1.2dB 46.8MHz Bandwidth 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.58247GHz | |
Bandwidth | 46.8MHz | |
Insertion Loss | 1.2dB | |
Ratings | - | |
Applications | Cellular, GPS | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.035" L x 0.028" W (0.90mm x 0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58400 € | 5,84 € |
| 25 | 0,53880 € | 13,47 € |
| 50 | 0,50680 € | 25,34 € |
| 100 | 0,47660 € | 47,66 € |
| 250 | 0,43956 € | 109,89 € |
| 500 | 0,41346 € | 206,73 € |
| 1 000 | 0,38894 € | 388,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,35431 € | 1 771,55 € |
| 10 000 | 0,33327 € | 3 332,70 € |
| 15 000 | 0,32154 € | 4 823,10 € |
| 25 000 | 0,30732 € | 7 683,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |











