
B39242B7544L210 | |
|---|---|
DigiKey Part Number | 1752-B39242B7544L210TR-ND - Tape & Reel (TR) 1752-B39242B7544L210CT-ND - Cut Tape (CT) 1752-B39242B7544L210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39242B7544L210 |
Description | FILTER SAW 2.442GHZ 4-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.442GHz Frequency WLAN RF SAW Filter (Surface Acoustic Wave) 1.5dB 77.8MHz Bandwidth 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.442GHz | |
Bandwidth | 77.8MHz | |
Insertion Loss | 1.5dB | |
Ratings | - | |
Applications | WLAN | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.035" L x 0.028" W (0.90mm x 0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,33240 € | 8,31 € |
| 50 | 0,31280 € | 15,64 € |
| 100 | 0,29410 € | 29,41 € |
| 250 | 0,27116 € | 67,79 € |
| 500 | 0,25504 € | 127,52 € |
| 1 000 | 0,23992 € | 239,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21856 € | 1 092,80 € |
| 10 000 | 0,20559 € | 2 055,90 € |
| 15 000 | 0,19836 € | 2 975,40 € |
| 25 000 | 0,18960 € | 4 740,00 € |
| 35 000 | 0,18404 € | 6 441,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |


