
VLM-1050-52 LPA | |
|---|---|
DigiKey Part Number | 100-VLM-1050-52LPA-ND |
Manufacturer | |
Manufacturer Product Number | VLM-1050-52 LPA |
Description | IR, 1050NM, DOT, CLASS IIIR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 1050nm 8mW 6V 55mA Cylinder (8.5mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 1050nm | |
Voltage - Input | 6V | |
Current Rating (Amps) | 55mA | |
Power (Watts) | 8mW | |
Package / Case | Cylinder (8.5mm Dia) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,26000 € | 165,26 € |
| Unit Price without VAT: | 165,26000 € |
|---|---|
| Unit Price with VAT: | 199,96460 € |

