Similar

VLM-650-26-LPA | |
|---|---|
DigiKey Part Number | VLM-650-26-LPA-ND |
Manufacturer | |
Manufacturer Product Number | VLM-650-26-LPA |
Description | LASER DIODE 650NM 5MW |
Customer Reference | |
Detailed Description | Laser Diode 650nm 5mW |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 650nm | |
Voltage - Input | - | |
Current Rating (Amps) | - | |
Power (Watts) | 5mW | |
Package / Case | - |


