Protection Relay Multiple Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPMP-120A-B

DigiKey Part Number
3307-DPMP-120A-B-ND
Manufacturer
Manufacturer Product Number
DPMP-120A-B
Description
3 VOLT RELAY, 120VAC, 200-600VAC
Customer Reference
Detailed Description
Protection Relay Multiple Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
R-K Electronics, Inc.
Series
-
Packaging
Box
Part Status
Active
Function
Multiple
Voltage - Supply
120VAC
Trip Range
-
Delay Time
2 ~ 10s
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
Manual Reset
Operating Temperature
-40°C ~ 59°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 4 days from R-K Electronics Inc.
A separate 51,64 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in EUR
Box
QuantityUnit PriceExt Price
1206,54000 €206,54 €
5193,63600 €968,18 €
10174,27200 €1 742,72 €
Unit Price without VAT:206,54000 €
Unit Price with VAT:249,91340 €