
R141802000 | |
|---|---|
DigiKey Part Number | 2201-R141802000-ND |
Manufacturer | |
Manufacturer Product Number | R141802000 |
Description | MALE PROTECTION CAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For BNC Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | BNC Plugs | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,96110 € | 696,11 € |
| Unit Price without VAT: | 6,96110 € |
|---|---|
| Unit Price with VAT: | 8,42293 € |

