Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R222941300 | |
|---|---|
DigiKey Part Number | 2201-R222941300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R222941300 |
Description | SMP / STRAIGHT MALE RECEPTACLE S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 335 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,45000 € | 2 725,00 € |
| Unit Price without VAT: | 5,45000 € |
|---|---|
| Unit Price with VAT: | 6,59450 € |




