
R570443040 | |
|---|---|
DigiKey Part Number | 2201-R570443040-ND |
Manufacturer | |
Manufacturer Product Number | R570443040 |
Description | SPDT RAMSES SMA 18GHZ LATCHING I |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 18GHz | |
Isolation | 60dB (Min) | |
Insertion Loss | 0.35dB (max) | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 24V ~ 30V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,89000 € | 249,89 € |
| 10 | 215,15700 € | 2 151,57 € |
| 25 | 206,48520 € | 5 162,13 € |
| Unit Price without VAT: | 249,89000 € |
|---|---|
| Unit Price with VAT: | 302,36690 € |

