
R921922000 | |
|---|---|
DigiKey Part Number | 2201-R921922000-ND |
Manufacturer | |
Manufacturer Product Number | R921922000 |
Description | BANANA / 2MM SERIE FEMALE DLPI I |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Cup Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Solder Cup | |
Insulation | Mating End Insulated | |
Features | Hex Nuts | |
Color | Green | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Contact Material | Copper Alloy, Brass | |
Body Material | Thermoplastic | |
Operating Temperature | -60°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 4,12800 € | 41,28 € |
| 25 | 3,86960 € | 96,74 € |
| 50 | 3,68460 € | 184,23 € |
| 100 | 3,50870 € | 350,87 € |
| 300 | 3,24700 € | 974,10 € |
| 500 | 3,13208 € | 1 566,04 € |
| 1 000 | 2,98272 € | 2 982,72 € |
| 2 500 | 2,79619 € | 6 990,48 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,88060 € |

