
2056T-256-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1379-ND |
Manufacturer | |
Manufacturer Product Number | 2056T-256-AL-7 |
Description | HEX STANDOFF #2-56 ALUM 11.90MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Aluminum 0.469" (11.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2056T-256-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.469" (11.90mm) | |
Length - Overall | 0.469" (11.90mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,56200 € | 2,81 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,47800 € | 11,95 € |
| 50 | 0,44860 € | 22,43 € |
| 100 | 0,42210 € | 42,21 € |
| 250 | 0,39136 € | 97,84 € |
| 500 | 0,37098 € | 185,49 € |
| 1 000 | 0,35273 € | 352,73 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

