
4504-632-N | |
|---|---|
DigiKey Part Number | 1772-2526-ND |
Manufacturer | |
Manufacturer Product Number | 4504-632-N |
Description | HEX STANDOFF #6-32 NYLON 11.11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.438" (11.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.688" (17.46mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 5 | 3,36400 € | 16,82 € |
| 10 | 3,16200 € | 31,62 € |
| 25 | 2,92680 € | 73,17 € |
| 50 | 2,77060 € | 138,53 € |
| 100 | 2,63110 € | 263,11 € |
| 250 | 2,46872 € | 617,18 € |
| 500 | 2,36070 € | 1 180,35 € |
| 1 000 | 2,26386 € | 2 263,86 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,75530 € |

