Instrumentation Handle Aluminum Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8359-1032-A-24

DigiKey Part Number
1772-1605-ND
Manufacturer
Manufacturer Product Number
8359-1032-A-24
Description
HANDLE ALUMINUM MTG CTR 4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
EDA/CAD Models
8359-1032-A-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
1.281" (32.54mm)
Length - Center to Center
4.000" (101.60mm)
Thread/Screw/Hole Size
#10-32
Material
Aluminum
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,05000 €9,05 €
57,82000 €39,10 €
107,38100 €73,81 €
256,87040 €171,76 €
506,53120 €326,56 €
1006,22760 €622,76 €
2505,87424 €1 468,56 €
5005,63892 €2 819,46 €
1 0005,42780 €5 427,80 €
Manufacturers Standard Package
Unit Price without VAT:9,05000 €
Unit Price with VAT:10,95050 €