1.30075.0210104 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EAO
In Stock: 3
Unit Price: 31,68000 €
Datasheet
Configurable Switch Body Toggle Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30075.0210104

DigiKey Part Number
1715-1198-ND
Manufacturer
Manufacturer Product Number
1.30075.0210104
Description
CONFIG SW BODY TOGGLE NON-ILLUM
Customer Reference
Detailed Description
Configurable Switch Body Toggle Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
RAFI
Illumination
Non-Illuminated
Series
Actuator Type
Toggle
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Rafix 16
Part Status
Obsolete
Panel Cutout Dimensions
16.2mm (Round)
Requires
Contact Block(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
45-2N42.1010.000EAO31948-1564-ND31,68000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes