
AS-8.000-30-3030-SMD-TR | |
|---|---|
DigiKey Part Number | 2151-AS-8.000-30-3030-SMD-TR-ND - Tape & Reel (TR) 2151-AS-8.000-30-3030-SMD-TRCT-ND - Cut Tape (CT) 2151-AS-8.000-30-3030-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-8.000-30-3030-SMD-TR |
Description | CRYSTAL 8.0000MHZ 30PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 30pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.189" W (12.00mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,11160 € | 2,79 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,10260 € | 10,26 € |
| 250 | 0,09700 € | 24,25 € |
| 500 | 0,09300 € | 46,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,08118 € | 81,18 € |
| 2 000 | 0,07783 € | 155,66 € |
| 3 000 | 0,07592 € | 227,76 € |
| 5 000 | 0,07359 € | 367,95 € |
| 7 000 | 0,07210 € | 504,70 € |
| 10 000 | 0,07055 € | 705,50 € |
| 12 000 | 0,06977 € | 837,24 € |
| 24 000 | 0,06688 € | 1 605,12 € |
| 25 000 | 0,06672 € | 1 668,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

