
COM2305-10.000-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-COM2305-10.000-EXT-TR-ND - Tape & Reel (TR) 2151-COM2305-10.000-EXT-TRCT-ND - Cut Tape (CT) 2151-COM2305-10.000-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | COM2305-10.000-EXT-TR |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,66500 € | 6,65 € |
| 25 | 0,62880 € | 15,72 € |
| 50 | 0,60300 € | 30,15 € |
| 100 | 0,57800 € | 57,80 € |
| 250 | 0,54660 € | 136,65 € |
| 500 | 0,52398 € | 261,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,50232 € | 502,32 € |
| 2 000 | 0,48156 € | 963,12 € |
| 3 000 | 0,46982 € | 1 409,46 € |
| 5 000 | 0,45544 € | 2 277,20 € |
| 7 000 | 0,44621 € | 3 123,47 € |
| 10 000 | 0,43664 € | 4 366,40 € |
| 12 000 | 0,43183 € | 5 181,96 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

