10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COM2305-10.000-EXT-TR

DigiKey Part Number
2151-COM2305-10.000-EXT-TR-ND - Tape & Reel (TR)
2151-COM2305-10.000-EXT-TRCT-ND - Cut Tape (CT)
2151-COM2305-10.000-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
COM2305-10.000-EXT-TR
Description
XTAL OSC XO 10.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
100µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,66500 €6,65 €
250,62880 €15,72 €
500,60300 €30,15 €
1000,57800 €57,80 €
2500,54660 €136,65 €
5000,52398 €261,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,50232 €502,32 €
2 0000,48156 €963,12 €
3 0000,46982 €1 409,46 €
5 0000,45544 €2 277,20 €
7 0000,44621 €3 123,47 €
10 0000,43664 €4 366,40 €
12 0000,43183 €5 181,96 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,93170 €