Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CP5032-100.000-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CP5032-100.000-2.5-25-X-T-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP5032-100.000-2.5-25-X-T-TR |
Description | XTAL OSC XO 100MHZ 2.5V LVPECL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,41040 € | 341,04 € |
| 200 | 3,26955 € | 653,91 € |
| 300 | 3,18997 € | 956,99 € |
| 500 | 3,09250 € | 1 546,25 € |
| 700 | 3,02996 € | 2 120,97 € |
| 1 000 | 2,96509 € | 2 965,09 € |
| 1 200 | 2,93250 € | 3 519,00 € |
| 2 400 | 2,81187 € | 6 748,49 € |
| 2 500 | 2,80494 € | 7 012,35 € |
| Unit Price without VAT: | 3,41040 € |
|---|---|
| Unit Price with VAT: | 4,12658 € |




