155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP5032-155.520-3.3-25-X-T-TR

DigiKey Part Number
2151-CP5032-155.520-3.3-25-X-T-TR-ND - Tape & Reel (TR)
2151-CP5032-155.520-3.3-25-X-T-TRCT-ND - Cut Tape (CT)
2151-CP5032-155.520-3.3-25-X-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP5032-155.520-3.3-25-X-T-TR
Description
XTAL OSC XO 155.52MHZ 3.3V LVPEC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,52000 €4,52 €
103,92300 €39,23 €
253,71040 €92,76 €
503,55740 €177,87 €
1003,41040 €341,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2003,26955 €653,91 €
4003,13470 €1 253,88 €
6003,05845 €1 835,07 €
1 0002,96509 €2 965,09 €
1 4002,90521 €4 067,29 €
2 0002,84309 €5 686,18 €
2 4002,81187 €6 748,49 €
Manufacturers Standard Package
Unit Price without VAT:4,52000 €
Unit Price with VAT:5,46920 €