
RP20-2412DA | |
|---|---|
DigiKey Part Number | RP20-2412DA-ND |
Manufacturer | |
Manufacturer Product Number | RP20-2412DA |
Description | DC DC CONVERTER +/-12V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP20-2412DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 833mA, 833mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 73,71625 € | 589,73 € |
| Unit Price without VAT: | 73,71625 € |
|---|---|
| Unit Price with VAT: | 89,19666 € |

