
82P33731ABAG | |
|---|---|
DigiKey Part Number | 800-4134-ND |
Manufacturer | |
Manufacturer Product Number | 82P33731ABAG |
Description | IC ETHERNET 144-LBGA |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Stratum IC 650MHz 2 Output 144-CABGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, Stratum | |
Input | CMOS, LVDS, PECL | |
Output | CMOS, LVDS, PECL | |
Number of Circuits | 2 | |
Ratio - Input:Output | 14:14 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 650MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LBGA | |
Supplier Device Package | 144-CABGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,19000 € | 42,19 € |
| 10 | 34,61100 € | 346,11 € |
| 25 | 32,71920 € | 817,98 € |
| 160 | 30,10113 € | 4 816,18 € |
| Unit Price without VAT: | 42,19000 € |
|---|---|
| Unit Price with VAT: | 51,04990 € |

