
87001BGI-01LFT | |
|---|---|
DigiKey Part Number | 87001BGI-01LFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 87001BGI-01LFT |
Description | IC CLK DIVIDR 2:1 250MHZ 16TSSOP |
Customer Reference | |
Detailed Description | Clock Divider, Multiplexer IC 2:1 250 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Divider, Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |

