
8V19N882NVGI | |
|---|---|
DigiKey Part Number | 800-8V19N882NVGI-ND |
Manufacturer | |
Manufacturer Product Number | 8V19N882NVGI |
Description | IC CLOCK GENERATOR 76VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Jitter Attenuator IC 6GHz 1 76-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, Jitter Attenuator | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:17 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 6GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.7V ~ 1.9V, 2.4V ~ 2.6V, 3.2V ~ 3.4V | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 76-VFQFN Exposed Pad | |
Supplier Device Package | 76-VFQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,20000 € | 21,20 € |
| 10 | 16,58200 € | 165,82 € |
| 25 | 15,46200 € | 386,55 € |
| 207 | 13,77700 € | 2 851,84 € |
| 414 | 13,41321 € | 5 553,07 € |
| 621 | 13,23158 € | 8 216,81 € |
| Unit Price without VAT: | 21,20000 € |
|---|---|
| Unit Price with VAT: | 25,65200 € |

