
9DBL0452CKILFT | |
|---|---|
DigiKey Part Number | 800-9DBL0452CKILFTTR-ND - Tape & Reel (TR) 800-9DBL0452CKILFTCT-ND - Cut Tape (CT) 800-9DBL0452CKILFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9DBL0452CKILFT |
Description | IC DISTRIBUTION PCIE 32-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Zero Delay Buffer, Fanout Buffer (Distribution) IC 200MHz 1 Output 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,42900 € | 24,29 € |
| 25 | 2,20920 € | 55,23 € |
| 100 | 1,97180 € | 197,18 € |
| 250 | 1,86012 € | 465,03 € |
| 500 | 1,79324 € | 896,62 € |
| 1 000 | 1,75123 € | 1 751,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,68092 € | 4 202,30 € |
| 5 000 | 1,64638 € | 8 231,90 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 4,05350 € |

