
AT25QL0321C-UDUE-T | |
|---|---|
DigiKey Part Number | 1695-AT25QL0321C-UDUE-TCT-ND - Cut Tape (CT) 1695-AT25QL0321C-UDUE-TDKR-ND - Digi-Reel® 1695-AT25QL0321C-UDUE-TTR-ND |
Manufacturer | |
Manufacturer Product Number | AT25QL0321C-UDUE-T |
Description | 8-BALL WLCSP IND TEP, WIDE VCC, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI 133 MHz 7 ns 8-WLCSP (1.56x1.24) |
Datasheet | Datasheet |
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 500µs, 1.5ms |
Part Status Active | Access Time 7 ns |
Memory Type Non-Volatile | Voltage - Supply 1.65V ~ 1.95V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology FLASH - NOR (SLC) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 4M x 8 | Supplier Device Package 8-WLCSP (1.56x1.24) |
Memory Interface SPI - Quad I/O, QPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,45100 € | 4,51 € |
| 25 | 0,43960 € | 10,99 € |
| 50 | 0,43020 € | 21,51 € |
| 100 | 0,42100 € | 42,10 € |
| 250 | 0,40868 € | 102,17 € |
| 500 | 0,39928 € | 199,64 € |
| 1 000 | 0,38989 € | 389,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39008 € | 1 170,24 € |
| 6 000 | 0,38045 € | 2 282,70 € |
| 9 000 | 0,37487 € | 3 373,83 € |
| 15 000 | 0,36791 € | 5 518,65 € |
| 21 000 | 0,36337 € | 7 630,77 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

