Differential Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5171ISZ

DigiKey Part Number
EL5171ISZ-ND
Manufacturer
Manufacturer Product Number
EL5171ISZ
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL5171ISZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
800V/µs
Gain Bandwidth Product
100 MHz
-3db Bandwidth
250 MHz
Current - Input Bias
6 µA
Voltage - Input Offset
1.5 mV
Current - Supply
7.5mA
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types