
EL7232CN | |
|---|---|
DigiKey Part Number | EL7232CN-ND |
Manufacturer | |
Manufacturer Product Number | EL7232CN |
Description | IC TRANSCEIVER 2/0 8PDIP |
Customer Reference | |
Detailed Description | 2/0 Driver 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | EL7232CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |

