


EL7520ILZ-T13 | |
|---|---|
DigiKey Part Number | EL7520ILZ-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL7520ILZ-T13 |
Description | IC REG CTRLR TFT 4OUT 20QFN |
Customer Reference | |
Detailed Description | - Controller, TFT LCD Voltage Regulator IC 4 Output 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | EL7520ILZ-T13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, TFT LCD | |
Voltage - Input | 3V ~ 5.5V | |
Number of Outputs | 4 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |

