- Controller, TFT LCD Voltage Regulator IC 4 Output 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Controller, TFT LCD Voltage Regulator IC 4 Output 20-QFN (4x4)
20-VQFN,R

EL7520ILZ

DigiKey Part Number
EL7520ILZ-ND
Manufacturer
Manufacturer Product Number
EL7520ILZ
Description
IC REG CTRLR TFT 4OUT 20QFN
Customer Reference
Detailed Description
- Controller, TFT LCD Voltage Regulator IC 4 Output 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
EL7520ILZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Controller, TFT LCD
Voltage - Input
3V ~ 5.5V
Number of Outputs
4
Voltage - Output
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types