Similar
Similar
Similar
Similar
Similar
Similar
Similar

HI9P0506-9 | |
|---|---|
DigiKey Part Number | HI9P0506-9-ND |
Manufacturer | |
Manufacturer Product Number | HI9P0506-9 |
Description | IC MUX 16:1 400OHM 28SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 400Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HI9P0506-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | 20Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 250ns, 250ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 52pF | |
Current - Leakage (IS(off)) (Max) | 30pA (Typ) | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |





