ICL3221EIV is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,50000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 184
Unit Price: 8,36000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 8,64000 €
Datasheet

Direct


Texas Instruments
In Stock: 375
Unit Price: 2,26000 €
Datasheet

Direct


Texas Instruments
In Stock: 1 750
Unit Price: 2,01000 €
Datasheet

Direct


Texas Instruments
In Stock: 3 424
Unit Price: 1,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 5 963
Unit Price: 1,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 000
Unit Price: 0,88298 €
Datasheet

Similar


Texas Instruments
In Stock: 11 468
Unit Price: 1,72000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 991
Unit Price: 4,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 743
Unit Price: 4,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 268
Unit Price: 1,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 26 332
Unit Price: 1,70000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 623
Unit Price: 5,96000 €
Datasheet
1/1 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3221EIV

DigiKey Part Number
ICL3221EIV-ND
Manufacturer
Manufacturer Product Number
ICL3221EIV
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3221EIV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types