
IDT79R4700-133G | |
|---|---|
DigiKey Part Number | IDT79R4700-133G-ND |
Manufacturer | |
Manufacturer Product Number | IDT79R4700-133G |
Description | IC MPU 133MHZ 179PGA |
Customer Reference | |
Detailed Description | MIPS-I Microprocessor IC - 1 Core, 64-Bit 133MHz 179-PGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Core Processor | MIPS-I | |
Number of Cores/Bus Width | 1 Core, 64-Bit | |
Speed | 133MHz | |
Co-Processors/DSP | System Control; CP0 | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5.0V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Security Features | - | |
Mounting Type | Through Hole | |
Package / Case | 179-PGA | |
Supplier Device Package | 179-PGA | |
Additional Interfaces | - | |
Base Product Number |

