ISL83202IPZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 908
Unit Price: 4,25000 €
Datasheet
Full-Bridge Gate Driver IC Non-Inverting 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Full-Bridge Gate Driver IC Non-Inverting 16-PDIP
16-PDIP, E16.3 PKG

ISL83202IPZ

DigiKey Part Number
ISL83202IPZ-ND
Manufacturer
Manufacturer Product Number
ISL83202IPZ
Description
IC GATE DRVR HALF-BRIDGE 16DIP
Customer Reference
Detailed Description
Full-Bridge Gate Driver IC Non-Inverting 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ISL83202IPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Full-Bridge
Channel Type
Independent
Number of Drivers
4
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8.5V ~ 15V
Logic Voltage - VIL, VIH
1V, 2.5V
Current - Peak Output (Source, Sink)
1A, 1A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
70 V
Rise / Fall Time (Typ)
9ns, 9ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes