
ISL94216AIRZ | |
|---|---|
DigiKey Part Number | 20-ISL94216AIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL94216AIRZ |
Description | ISL94216AIRZ 16-CELL STANDALONE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancing IC Multi-Chemistry 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Balancing | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 16 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 11,64269 € | 3 027,10 € |
| Unit Price without VAT: | 11,64269 € |
|---|---|
| Unit Price with VAT: | 14,08765 € |

