
ISL95522AHRZ-T | |
|---|---|
DigiKey Part Number | 20-ISL95522AHRZ-TTR-ND - Tape & Reel (TR) 20-ISL95522AHRZ-TCT-ND - Cut Tape (CT) 20-ISL95522AHRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL95522AHRZ-T |
Description | NOTEBOOK BATTERY CHARGER 4X4 QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 32-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 25V | |
Interface | I2C, SMBus | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,13900 € | 41,39 € |
| 25 | 3,79200 € | 94,80 € |
| 100 | 3,41700 € | 341,70 € |
| 250 | 3,24048 € | 810,12 € |
| 500 | 3,13476 € | 1 567,38 € |
| 1 000 | 3,12062 € | 3 120,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,88966 € | 17 337,96 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,75180 € |


